
A22NZ-MNA-TYA | |
|---|---|
DigiKey Part Number | Z6826-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-MNA-TYA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Yellow | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NL | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,93000 Kč | 146,93 Kč |
| 10 | 133,16200 Kč | 1 331,62 Kč |
| 25 | 128,01760 Kč | 3 200,44 Kč |
| 50 | 124,25400 Kč | 6 212,70 Kč |
| 100 | 120,59760 Kč | 12 059,76 Kč |
| 250 | 115,92824 Kč | 28 982,06 Kč |
| 500 | 112,51436 Kč | 56 257,18 Kč |
| 1 000 | 109,20130 Kč | 109 201,30 Kč |
| Unit Price without VAT: | 146,93000 Kč |
|---|---|
| Unit Price with VAT: | 177,78530 Kč |








