
A22NZ-L-YD | |
|---|---|
DigiKey Part Number | Z6677-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-L-YD |
Description | CONFIG SW LAMP LED YLW 100-120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Yellow 100 ~ 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Yellow | |
Voltage | 100 ~ 120V | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,87000 Kč | 185,87 Kč |
| 10 | 168,37900 Kč | 1 683,79 Kč |
| 25 | 161,87440 Kč | 4 046,86 Kč |
| 50 | 157,11300 Kč | 7 855,65 Kč |
| 100 | 152,49040 Kč | 15 249,04 Kč |
| 250 | 146,58380 Kč | 36 645,95 Kč |
| 500 | 142,26768 Kč | 71 133,84 Kč |
| 1 000 | 138,07705 Kč | 138 077,05 Kč |
| Unit Price without VAT: | 185,87000 Kč |
|---|---|
| Unit Price with VAT: | 224,90270 Kč |








