Configurable Switch Lamp LED Red 100 ~ 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-L-RD

DigiKey Part Number
Z5519-ND
Manufacturer
Manufacturer Product Number
A22NZ-L-RD
Description
CONFIG SW LAMP LED RED 100-120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Red 100 ~ 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
Omron Automation and Safety
Color
Red
Series
Voltage
100 ~ 120V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Omron, A22NW
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,19000 Kč189,19 Kč
10171,32300 Kč1 713,23 Kč
25164,70840 Kč4 117,71 Kč
50159,85780 Kč7 992,89 Kč
100155,15420 Kč15 515,42 Kč
250149,14544 Kč37 286,36 Kč
500144,75476 Kč72 377,38 Kč
1 000140,49069 Kč140 490,69 Kč
Manufacturers Standard Package
Unit Price without VAT:189,19000 Kč
Unit Price with VAT:228,91990 Kč