
A22NZ-L-YC | |
|---|---|
DigiKey Part Number | Z5520-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-L-YC |
Description | CONFIG SWITCH LAMP LED YLW 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Yellow 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Yellow | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 141,82000 Kč | 1 418,20 Kč |
| 25 | 136,33600 Kč | 3 408,40 Kč |
| 50 | 132,32520 Kč | 6 616,26 Kč |
| 100 | 128,43220 Kč | 12 843,22 Kč |
| 250 | 123,45816 Kč | 30 864,54 Kč |
| 500 | 119,82340 Kč | 59 911,70 Kč |
| 1 000 | 116,29385 Kč | 116 293,85 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |









