
A22NZ-BGM-TYA | |
|---|---|
DigiKey Part Number | Z6654-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BGM-TYA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Omron Automation and Safety | Illumination Illuminated - Yellow |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NL |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,89000 Kč | 245,89 Kč |
| 10 | 222,72600 Kč | 2 227,26 Kč |
| 25 | 214,10400 Kč | 5 352,60 Kč |
| 50 | 207,80040 Kč | 10 390,02 Kč |
| 100 | 201,68580 Kč | 20 168,58 Kč |
| 250 | 193,87452 Kč | 48 468,63 Kč |
| 500 | 188,16434 Kč | 94 082,17 Kč |
| 1 000 | 182,62192 Kč | 182 621,92 Kč |
| Unit Price without VAT: | 245,89000 Kč |
|---|---|
| Unit Price with VAT: | 297,52690 Kč |






