
A22NZ-3BM-NBA | |
|---|---|
DigiKey Part Number | Z6637-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-3BM-NBA |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NS |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,62000 Kč | 206,62 Kč |
| 10 | 187,07100 Kč | 1 870,71 Kč |
| 25 | 179,83520 Kč | 4 495,88 Kč |
| 50 | 174,54380 Kč | 8 727,19 Kč |
| 100 | 169,40980 Kč | 16 940,98 Kč |
| 250 | 162,84704 Kč | 40 711,76 Kč |
| 500 | 158,05236 Kč | 79 026,18 Kč |
| 1 000 | 153,39669 Kč | 153 396,69 Kč |
| Unit Price without VAT: | 206,62000 Kč |
|---|---|
| Unit Price with VAT: | 250,01020 Kč |







