Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-3MM-NBA

DigiKey Part Number
Z6796-ND
Manufacturer
Manufacturer Product Number
A22NZ-3MM-NBA
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
Omron Automation and Safety
Illumination
Non-Illuminated
Series
Actuator Type
Selector
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Omron, A22NS
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,62000 Kč206,62 Kč
10187,07100 Kč1 870,71 Kč
25179,83520 Kč4 495,88 Kč
50174,54380 Kč8 727,19 Kč
100169,40980 Kč16 940,98 Kč
250162,84704 Kč40 711,76 Kč
500158,05236 Kč79 026,18 Kč
1 000153,39669 Kč153 396,69 Kč
Manufacturers Standard Package
Unit Price without VAT:206,62000 Kč
Unit Price with VAT:250,01020 Kč