
A22NZ-3BL-TGA | |
|---|---|
DigiKey Part Number | Z6793-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-3BL-TGA |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained, Momentary | |
Illumination | Illuminated - Green | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,60000 Kč | 216,60 Kč |
| 10 | 196,16500 Kč | 1 961,65 Kč |
| 25 | 188,58280 Kč | 4 714,57 Kč |
| 50 | 183,03400 Kč | 9 151,70 Kč |
| 100 | 177,64520 Kč | 17 764,52 Kč |
| 250 | 170,76516 Kč | 42 691,29 Kč |
| 500 | 165,73592 Kč | 82 867,96 Kč |
| 1 000 | 160,85463 Kč | 160 854,63 Kč |
| Unit Price without VAT: | 216,60000 Kč |
|---|---|
| Unit Price with VAT: | 262,08600 Kč |









