
A22NW-2MM-TAA-G100-AC | |
|---|---|
DigiKey Part Number | Z6188-ND |
Manufacturer | |
Manufacturer Product Number | A22NW-2MM-TAA-G100-AC |
Description | SWITCH SELECT 2POS SPST 10A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC), 8A (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NW-2MM-TAA-G100-AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Blue Knob | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,18000 Kč | 705,18 Kč |
| 5 | 605,48200 Kč | 3 027,41 Kč |
| 10 | 566,87700 Kč | 5 668,77 Kč |
| 25 | 519,38760 Kč | 12 984,69 Kč |
| 50 | 485,96040 Kč | 24 298,02 Kč |
| 100 | 454,51580 Kč | 45 451,58 Kč |
| 250 | 415,77540 Kč | 103 943,85 Kč |
| 500 | 412,76440 Kč | 206 382,20 Kč |
| Unit Price without VAT: | 705,18000 Kč |
|---|---|
| Unit Price with VAT: | 853,26780 Kč |








