
A165E-LM | |
|---|---|
DigiKey Part Number | Z8878-ND |
Manufacturer | |
Manufacturer Product Number | A165E-LM |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A165E | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 110,81000 Kč | 1 110,81 Kč |
| 10 | 958,13300 Kč | 9 581,33 Kč |
| 25 | 903,20480 Kč | 22 580,12 Kč |
| 50 | 863,66460 Kč | 43 183,23 Kč |
| 100 | 825,78730 Kč | 82 578,73 Kč |
| 250 | 778,13600 Kč | 194 534,00 Kč |
| Unit Price without VAT: | 1 110,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 344,08010 Kč |









