



A165E-02L | |
|---|---|
DigiKey Part Number | SW2006-ND |
Manufacturer | |
Manufacturer Product Number | A165E-02L |
Description | CONTACT BLOCK DPST-NC 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 5A @ 125VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 125VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A165E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,41000 Kč | 513,41 Kč |
| 10 | 442,93400 Kč | 4 429,34 Kč |
| 25 | 417,59840 Kč | 10 439,96 Kč |
| 50 | 399,36900 Kč | 19 968,45 Kč |
| 100 | 381,89960 Kč | 38 189,96 Kč |
| 250 | 359,92636 Kč | 89 981,59 Kč |
| 500 | 344,11108 Kč | 172 055,54 Kč |
| Unit Price without VAT: | 513,41000 Kč |
|---|---|
| Unit Price with VAT: | 621,22610 Kč |


