A165E-01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A165E-01L
A165E-01L
A165E-01L

A165E-01L

DigiKey Part Number
Z8877-ND
Manufacturer
Manufacturer Product Number
A165E-01L
Description
CONTACT BLOCK SPST-NC 5A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 5A @ 125VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
5A @ 125VAC
(Select First, Then Apply Filters) Compatible Series
Omron, A165E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1319,96000 Kč319,96 Kč
10276,11300 Kč2 761,13 Kč
25260,34640 Kč6 508,66 Kč
50249,00040 Kč12 450,02 Kč
100238,12600 Kč23 812,60 Kč
250224,44688 Kč56 111,72 Kč
500214,60306 Kč107 301,53 Kč
1 000205,17077 Kč205 170,77 Kč
Manufacturers Standard Package
Unit Price without VAT:319,96000 Kč
Unit Price with VAT:387,15160 Kč