
FKX006A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-FKX006A0X3-SRZTR-ND - Tape & Reel (TR) 555-FKX006A0X3-SRZCT-ND - Cut Tape (CT) 555-FKX006A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKX006A0X3-SRZ |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.35" L x 0.27" W x 0.29" H (9.0mm x 6.8mm x 7.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 5 | 135,27000 Kč | 676,35 Kč |
| 10 | 133,06400 Kč | 1 330,64 Kč |
| 25 | 130,22960 Kč | 3 255,74 Kč |
| 50 | 128,11720 Kč | 6 405,86 Kč |
| 100 | 126,03630 Kč | 12 603,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 126,41427 Kč | 37 924,28 Kč |
| 600 | 124,35435 Kč | 74 612,61 Kč |
| 900 | 123,16400 Kč | 110 847,60 Kč |
| 1 500 | 121,67921 Kč | 182 518,82 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |









