
FKX003A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-FKX003A0X3-SRZTR-ND - Tape & Reel (TR) 555-FKX003A0X3-SRZCT-ND - Cut Tape (CT) 555-FKX003A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKX003A0X3-SRZ |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.35" L x 0.27" W x 0.29" H (9.0mm x 6.8mm x 7.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,61000 Kč | 136,61 Kč |
| 5 | 131,47800 Kč | 657,39 Kč |
| 10 | 129,33100 Kč | 1 293,31 Kč |
| 25 | 126,57800 Kč | 3 164,45 Kč |
| 50 | 124,52340 Kč | 6 226,17 Kč |
| 100 | 122,50050 Kč | 12 250,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 119,35630 Kč | 35 806,89 Kč |
| 600 | 117,41128 Kč | 70 446,77 Kč |
| 900 | 116,28698 Kč | 104 658,28 Kč |
| 1 500 | 114,88487 Kč | 172 327,31 Kč |
| Unit Price without VAT: | 136,61000 Kč |
|---|---|
| Unit Price with VAT: | 165,29810 Kč |



