
TPS259841RZJR | |
|---|---|
DigiKey Part Number | 296-TPS259841RZJRTR-ND - Tape & Reel (TR) 296-TPS259841RZJRCT-ND - Cut Tape (CT) 296-TPS259841RZJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259841RZJR |
Description | 4.5-V TO 16-V, 0.8-M, 70-A STACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 70A 32-WQFN-FCRLF (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±5% | |
Voltage - Input | 4.5V ~ 16V | |
Current - Output | 70A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN-FCRLF (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 101,54600 Kč | 1 015,46 Kč |
| 25 | 93,88640 Kč | 2 347,16 Kč |
| 100 | 85,45770 Kč | 8 545,77 Kč |
| 250 | 81,43864 Kč | 20 359,66 Kč |
| 500 | 79,01674 Kč | 39 508,37 Kč |
| 1 000 | 77,02297 Kč | 77 022,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 74,56040 Kč | 223 681,20 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |











