
D4193-156 | |
|---|---|
DigiKey Part Number | 2262-D4193-156-ND |
Manufacturer | |
Manufacturer Product Number | D4193-156 |
Description | NANO-D: #0-80 JACKSCREW - 5/32" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For Nano D Connectors |
Datasheet | Datasheet |
EDA/CAD Models | D4193-156 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | Nano D Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.156" (3.96mm) | |
Length - Below Head | 0.156" (3.96mm) | |
Thread Size | #0-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 25 | 19,21720 Kč | 480,43 Kč |
| 50 | 18,29760 Kč | 914,88 Kč |
| 100 | 17,42410 Kč | 1 742,41 Kč |
| 250 | 16,33140 Kč | 4 082,85 Kč |
| 500 | 15,55154 Kč | 7 775,77 Kč |
| 1 000 | 14,80905 Kč | 14 809,05 Kč |
| 2 500 | 13,88203 Kč | 34 705,08 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |









