
D4193-250 | |
|---|---|
DigiKey Part Number | 2262-D4193-250-ND |
Manufacturer | |
Manufacturer Product Number | D4193-250 |
Description | NANO-D: #0-80 JACKSCREW - 1/4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For Nano D Connectors |
Datasheet | Datasheet |
EDA/CAD Models | D4193-250 Models |
Category | For Use With/Related Products Nano D Connectors |
Manufacturer Omnetics | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.250" (6.35mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) |
Part Status Active | Thread Size #0-80 |
Accessory Type Jackscrew Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,03500 Kč | 150,35 Kč |
| 25 | 14,08560 Kč | 352,14 Kč |
| 50 | 13,40940 Kč | 670,47 Kč |
| 100 | 12,76890 Kč | 1 276,89 Kč |
| 250 | 11,96720 Kč | 2 991,80 Kč |
| 500 | 11,39562 Kč | 5 697,81 Kč |
| 1 000 | 10,85135 Kč | 10 851,35 Kč |
| 2 500 | 10,17194 Kč | 25 429,85 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |



