Jackscrew Socket For Nano D Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4193-187

DigiKey Part Number
2262-D4193-187-ND
Manufacturer
Manufacturer Product Number
D4193-187
Description
NANO-D: #0-80 JACKSCREW - 3/16"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For Nano D Connectors
Datasheet
 Datasheet
EDA/CAD Models
D4193-187 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Nano D Connectors
Manufacturer
Omnetics
Features
Hardware Included
Series
Length - Threaded Portion Below Head
0.186" (4.72mm)
Packaging
Bulk
Length - Below Head
0.186" (4.72mm)
Part Status
Active
Thread Size
#0-80
Accessory Type
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 752
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,93700 Kč159,37 Kč
2514,94200 Kč373,55 Kč
5014,22400 Kč711,20 Kč
10013,54370 Kč1 354,37 Kč
25012,69456 Kč3 173,64 Kč
50012,08812 Kč6 044,06 Kč
1 00011,51089 Kč11 510,89 Kč
2 50010,79028 Kč26 975,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč