
A29000-037 | |
|---|---|
DigiKey Part Number | 2262-A29000-037-ND |
Manufacturer | |
Manufacturer Product Number | A29000-037 |
Description | CABLE ASSY NANO-D 37POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29000-037 Models |
Category | Number of Positions 37 |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Nano-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 851,38000 Kč | 4 851,38 Kč |
| 10 | 4 124,34300 Kč | 41 243,43 Kč |
| 25 | 3 866,46240 Kč | 96 661,56 Kč |
| 50 | 3 738,28660 Kč | 186 914,33 Kč |
| Unit Price without VAT: | 4 851,38000 Kč |
|---|---|
| Unit Price with VAT: | 5 870,16980 Kč |












