
A79111-001 | |
|---|---|
DigiKey Part Number | 2262-A79111-001-ND |
Manufacturer | |
Manufacturer Product Number | A79111-001 |
Description | 11 POS FEMALE NANO-MINIATURE CIR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | A79111-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 11 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic Polymer | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Natural | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 591,65000 Kč | 1 591,65 Kč |
| 10 | 1 352,92200 Kč | 13 529,22 Kč |
| 25 | 1 268,27080 Kč | 31 706,77 Kč |
| 50 | 1 207,79240 Kč | 60 389,62 Kč |
| 100 | 1 150,22000 Kč | 115 022,00 Kč |
| Unit Price without VAT: | 1 591,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 925,89650 Kč |





