
A79103-001 | |
|---|---|
DigiKey Part Number | 2262-A79103-001-ND |
Manufacturer | |
Manufacturer Product Number | A79103-001 |
Description | CIRC CBL 11POS RCPT TO WIRE 1.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A79103-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 11 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.50' (457.20mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polytetrafluoroethylene (PTFE) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 294,32000 Kč | 1 294,32 Kč |
| 10 | 1 100,19000 Kč | 11 001,90 Kč |
| 25 | 1 031,34600 Kč | 25 783,65 Kč |
| 50 | 982,16040 Kč | 49 108,02 Kč |
| 100 | 935,33910 Kč | 93 533,91 Kč |
| Unit Price without VAT: | 1 294,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 566,12720 Kč |










