
A40833-001 | |
|---|---|
DigiKey Part Number | 2262-A40833-001-ND |
Manufacturer | |
Manufacturer Product Number | A40833-001 |
Description | DUAL ROW NANO-D CONNECTOR SAVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omnetics | Shielding Shielded |
Series | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Current Rating (Amps) 1 A |
Convert To (Adapter End) D-Sub, 37 Pin Female | Housing Color Silver |
Convert From (Adapter End) D-Sub, 37 Pin Male | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732841931 | Molex | 18 | 900-0732841931-ND | 3 616,49000 Kč | Parametric Equivalent |
| 0732841960 | Molex | 50 | 900-0732841960-ND | 3 995,29000 Kč | Parametric Equivalent |
| 0732841961 | Molex | 19 | 900-0732841961-ND | 3 616,49000 Kč | Parametric Equivalent |
| 340104106B 37PS | Littelfuse Aerospace | 4 | 3963-340104106B37PS-ND | 13 500,87000 Kč | Parametric Equivalent |
| MDM98479-83 | ITT Cannon, LLC | 5 | 1003-MDM98479-83-ND | 13 388,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 416,33000 Kč | 12 416,33 Kč |
| 10 | 10 676,43300 Kč | 106 764,33 Kč |
| Unit Price without VAT: | 12 416,33000 Kč |
|---|---|
| Unit Price with VAT: | 15 023,75930 Kč |



