
0732841931 | |
|---|---|
DigiKey Part Number | 900-0732841931-ND |
Manufacturer | |
Manufacturer Product Number | 0732841931 |
Description | 37 PIN PLUG-SOCKET 1000PF PI ADA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0732841931 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Shielding Shielded |
Series | Shell Material, Finish Zinc, Nickel Plated |
Packaging Box | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Voltage Rating 100 V |
Convert To (Adapter End) D-Sub, 37 Pin Female | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 37 Pin Male | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732841960 | Molex | 50 | 900-0732841960-ND | 3 995,29000 Kč | Parametric Equivalent |
| 0732841961 | Molex | 19 | 900-0732841961-ND | 3 616,49000 Kč | Parametric Equivalent |
| 340104106B 37PS | Littelfuse Aerospace | 4 | 3963-340104106B37PS-ND | 13 500,87000 Kč | Parametric Equivalent |
| A40833-001 | Omnetics | 3 | 2262-A40833-001-ND | 12 416,33000 Kč | Parametric Equivalent |
| MDM98479-83 | ITT Cannon, LLC | 5 | 1003-MDM98479-83-ND | 13 388,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 616,49000 Kč | 3 616,49 Kč |
| 10 | 3 074,35900 Kč | 30 743,59 Kč |
| 25 | 2 882,09320 Kč | 72 052,33 Kč |
| 50 | 2 744,73680 Kč | 137 236,84 Kč |
| Unit Price without VAT: | 3 616,49000 Kč |
|---|---|
| Unit Price with VAT: | 4 375,95290 Kč |

