Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732841961

DigiKey Part Number
900-0732841961-ND
Manufacturer
Manufacturer Product Number
0732841961
Description
37 PIN PLUG-SOCKET 4000PF PI ADA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0732841961 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Shielding
Shielded
Series
Shell Material, Finish
Zinc, Nickel Plated
Packaging
Box
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Connector Saver
Voltage Rating
50 V
Convert To (Adapter End)
D-Sub, 37 Pin Female
Current Rating (Amps)
5 A
Convert From (Adapter End)
D-Sub, 37 Pin Male
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732841931Molex18900-0732841931-ND3 616,49000 KčParametric Equivalent
0732841960Molex50900-0732841960-ND3 995,29000 KčParametric Equivalent
340104106B 37PSLittelfuse Aerospace43963-340104106B37PS-ND13 500,87000 KčParametric Equivalent
A40833-001Omnetics32262-A40833-001-ND12 416,33000 KčParametric Equivalent
MDM98479-83ITT Cannon, LLC51003-MDM98479-83-ND13 388,95000 KčParametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 616,49000 Kč3 616,49 Kč
103 074,35900 Kč30 743,59 Kč
252 882,09320 Kč72 052,33 Kč
502 744,73680 Kč137 236,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3 616,49000 Kč
Unit Price with VAT:4 375,95290 Kč