
0732841960 | |
|---|---|
DigiKey Part Number | 900-0732841960-ND |
Manufacturer | |
Manufacturer Product Number | 0732841960 |
Description | 37 PIN PLUG-SOCKET 4000PF PI ADA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0732841960 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Shielding Shielded |
Series | Shell Material, Finish Zinc, Nickel Plated |
Packaging Box | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Voltage Rating 50 V |
Convert To (Adapter End) D-Sub, 37 Pin Female | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 37 Pin Male | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 995,29000 Kč | 3 995,29 Kč |
| 10 | 3 396,48900 Kč | 33 964,89 Kč |
| 25 | 3 184,10320 Kč | 79 602,58 Kč |
| 50 | 3 032,34640 Kč | 151 617,32 Kč |
| Unit Price without VAT: | 3 995,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 834,30090 Kč |

