Parametric Equivalent
Parametric Equivalent

A28500-025 | |
|---|---|
DigiKey Part Number | 2262-A28500-025-ND |
Manufacturer | |
Manufacturer Product Number | A28500-025 |
Description | CONN D-TYPE PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A28500-025 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Male Jackscrew (0-80) |
Series | Termination Solder |
Packaging Case | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A28410-025 | Omnetics | 0 | 2262-A28410-025-ND | 7 338,80000 Kč | Parametric Equivalent |
| A28410-125 | Omnetics | 0 | 2262-A28410-125-ND | 8 325,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 115,32000 Kč | 5 115,32 Kč |
| 10 | 4 348,70700 Kč | 43 487,07 Kč |
| 25 | 4 076,84560 Kč | 101 921,14 Kč |
| 50 | 3 961,27280 Kč | 198 063,64 Kč |
| Unit Price without VAT: | 5 115,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 189,53720 Kč |















