


A29111-025 | |
|---|---|
DigiKey Part Number | 2262-A29111-025-ND |
Manufacturer | |
Manufacturer Product Number | A29111-025 |
Description | CABLE ASSY NANO-D 25POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29111-025 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 25 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 417,60000 Kč | 9 417,60 Kč |
| 10 | 8 006,74700 Kč | 80 067,47 Kč |
| 25 | 7 722,01440 Kč | 193 050,36 Kč |
| Unit Price without VAT: | 9 417,60000 Kč |
|---|---|
| Unit Price with VAT: | 11 395,29600 Kč |











