
A29072-025 | |
|---|---|
DigiKey Part Number | 2262-A29072-025-ND |
Manufacturer | |
Manufacturer Product Number | A29072-025 |
Description | CABLE ASSY NANO-D 25POS 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29072-025 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 25 |
Series | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8 698,96800 Kč | 43 494,84 Kč |
| Unit Price without VAT: | 8 698,96800 Kč |
|---|---|
| Unit Price with VAT: | 10 525,75128 Kč |


