Parametric Equivalent
Parametric Equivalent

A28410-025 | |
|---|---|
DigiKey Part Number | 2262-A28410-025-ND |
Manufacturer | |
Manufacturer Product Number | A28410-025 |
Description | DUAL ROW NANO-D 25 PIN CONTACT V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Nano-D Plug, Male Pins Connector |
Category | Flange Feature Mating Side, Male Jackscrew (0-80) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A28410-125 | Omnetics | 0 | 2262-A28410-125-ND | 8 325,79000 Kč | Parametric Equivalent |
| A28500-025 | Omnetics | 0 | 2262-A28500-025-ND | 5 115,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 338,80000 Kč | 7 338,80 Kč |
| 10 | 6 239,24100 Kč | 62 392,41 Kč |
| 25 | 6 007,26760 Kč | 150 181,69 Kč |
| Unit Price without VAT: | 7 338,80000 Kč |
|---|---|
| Unit Price with VAT: | 8 879,94800 Kč |



