
A28200-051 | |
|---|---|
DigiKey Part Number | 2262-A28200-051TR-ND - Tape & Reel (TR) 2262-A28200-051CT-ND - Cut Tape (CT) 2262-A28200-051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A28200-051 |
Description | CONN D-TYPE PLUG 51POS SMD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A28200-051 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (0-80); Mating Side (0-80) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Electroless Nickel |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 697,91000 Kč | 4 697,91 Kč |
| 10 | 4 420,34400 Kč | 44 203,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3 744,08800 Kč | 93 602,20 Kč |
| 50 | 3 611,38840 Kč | 180 569,42 Kč |
| Unit Price without VAT: | 4 697,91000 Kč |
|---|---|
| Unit Price with VAT: | 5 684,47110 Kč |







