
A29048-151 | |
|---|---|
DigiKey Part Number | 2262-A29048-151-ND |
Manufacturer | |
Manufacturer Product Number | A29048-151 |
Description | CABLE ASSY NANO-D 51POS 4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 4.00' (1.22m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29048-151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 51 | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 773,94000 Kč | 9 773,94 Kč |
| 10 | 8 309,60200 Kč | 83 096,02 Kč |
| 25 | 8 218,09640 Kč | 205 452,41 Kč |
| Unit Price without VAT: | 9 773,94000 Kč |
|---|---|
| Unit Price with VAT: | 11 826,46740 Kč |




