
A29036-151 | |
|---|---|
DigiKey Part Number | 2262-A29036-151-ND |
Manufacturer | |
Manufacturer Product Number | A29036-151 |
Description | CABLE ASSY NANO-D 51POS 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29036-151 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 51 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 721,17000 Kč | 7 721,17 Kč |
| 10 | 6 564,35300 Kč | 65 643,53 Kč |
| 25 | 6 214,35800 Kč | 155 358,95 Kč |
| Unit Price without VAT: | 7 721,17000 Kč |
|---|---|
| Unit Price with VAT: | 9 342,61570 Kč |




