Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 084,29000 Kč | 1 084,29 Kč |
| Unit Price without VAT: | 1 084,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 311,99090 Kč |







