
KHLVA-102/2-P | |
|---|---|
DigiKey Part Number | 5880-KHLVA-102/2-P-ND |
Manufacturer | |
Manufacturer Product Number | KHLVA-102/2-P |
Description | FLEXIBLE HEATER, INSULATED, POLY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 302°F (150°C) Polyimide 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Heater, Foil | |
Temperature Rating | 302°F (150°C) | |
Watt Density @ 12V | 2.5 W/in² | |
Power (Watts) | 5 W | |
Voltage | 28V | |
Shape | Rectangular | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Thickness | 0.010" (0.25mm) | |
Material | Polyimide | |
Attachment Method | Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 12.000" (304.80mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Wire Gauge | 22 AWG | |
Color | Amber | |
Approval Agency | UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 776,01000 Kč | 1 776,01 Kč |
| Unit Price without VAT: | 1 776,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 148,97210 Kč |








