
KHLVA-101/10-P | |
|---|---|
DigiKey Part Number | 5880-KHLVA-101/10-P-ND |
Manufacturer | |
Manufacturer Product Number | KHLVA-101/10-P |
Description | FLEXIBLE HEATER, INSULATED, POLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 302°F (150°C) Polyimide 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | Length 1.000" (25.40mm) |
Manufacturer Omega | Width 1.000" (25.40mm) |
Series | Thickness 0.010" (0.25mm) |
Packaging Bulk | Material Polyimide |
Part Status Active | Attachment Method Pressure Sensitive Adhesive (PSA) |
Type Flexible Heater, Foil | Termination Wire Leads |
Temperature Rating 302°F (150°C) | Length - Lead Wire 12.000" (304.80mm) |
Watt Density @ 12V 10 W/in² | Material - Insulation Polytetrafluoroethylene (PTFE) |
Power (Watts) 10 W | Wire Gauge 22 AWG |
Voltage 28V | Color Amber |
Shape Rectangular | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 680,89000 Kč | 1 680,89 Kč |
| Unit Price without VAT: | 1 680,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 033,87690 Kč |




