
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | T - Type | |
Temperature Range | -50°C ~ 120°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 386,66000 Kč | 10 386,66 Kč |
| Unit Price without VAT: | 10 386,66000 Kč |
|---|---|
| Unit Price with VAT: | 12 567,85860 Kč |








