



A-044802 | |
|---|---|
DigiKey Part Number | 5755-A-044802CT-ND |
Manufacturer | |
Manufacturer Product Number | A-044802 |
Description | gSKIN-XU-070501-X-CT, Heat-flux |
Customer Reference | |
Detailed Description | Thermopiles (N - Type and P - Type) Temperature Sensor -50°C ~ 150°C Exposed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | greenteg AG | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Element Type | Thermopiles (N - Type and P - Type) | |
Temperature Range | -50°C ~ 150°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | Exposed Terminals | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,80000 Kč | 2 078,80 Kč |
| 6 | 1 658,84167 Kč | 9 953,05 Kč |
| 10 | 1 448,86200 Kč | 14 488,62 Kč |
| 26 | 1 238,88192 Kč | 32 210,93 Kč |
| 51 | 1 028,90196 Kč | 52 474,00 Kč |
| 76 | 818,92197 Kč | 62 238,07 Kč |
| Unit Price without VAT: | 2 078,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,34800 Kč |







