Thermopiles (N - Type and P - Type) Temperature Sensor -50°C ~ 150°C 2 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-044336

DigiKey Part Number
5755-A-044336-ND
Manufacturer
Manufacturer Product Number
A-044336
Description
gSKIN-XM 26, Heat-flux sensor, H
Customer Reference
Detailed Description
Thermopiles (N - Type and P - Type) Temperature Sensor -50°C ~ 150°C 2 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
greenteg AG
Series
Packaging
Bulk
Part Status
Active
Element Type
Thermopiles (N - Type and P - Type)
Temperature Range
-50°C ~ 150°C
Length - Lead Wire
3.281' (1m)
Conductor Type
2 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
950mm
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from greenteg AG
A separate 1 049,90 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 582,80000 Kč7 582,80 Kč
107 345,94000 Kč73 459,40 Kč
256 807,55160 Kč170 188,79 Kč
506 504,13060 Kč325 206,53 Kč
1006 105,58850 Kč610 558,85 Kč
Unit Price without VAT:7 582,80000 Kč
Unit Price with VAT:9 175,18800 Kč