
A-044573 | |
|---|---|
DigiKey Part Number | 5755-A-044573-ND |
Manufacturer | |
Manufacturer Product Number | A-044573 |
Description | gSKIN-XP 26, Heat-flux sensor |
Customer Reference | |
Detailed Description | Thermopiles (N - Type and P - Type) Temperature Sensor -50°C ~ 150°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | greenteg AG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermopiles (N - Type and P - Type) | |
Temperature Range | -50°C ~ 150°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 950mm | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 146,71000 Kč | 12 146,71 Kč |
| 10 | 11 943,03200 Kč | 119 430,32 Kč |
| 25 | 11 457,34880 Kč | 286 433,72 Kč |
| 50 | 11 173,24580 Kč | 558 662,29 Kč |
| 100 | 10 447,55490 Kč | 1 044 755,49 Kč |
| Unit Price without VAT: | 12 146,71000 Kč |
|---|---|
| Unit Price with VAT: | 14 697,51910 Kč |






