
SA1XL-K-SRTC | |
|---|---|
DigiKey Part Number | 5880-SA1XL-K-SRTC-ND |
Manufacturer | |
Manufacturer Product Number | SA1XL-K-SRTC |
Description | THERMOCOUPLE WITH SELF-ADHESIVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 260°C Non-Grounded Connector |
Datasheet | Datasheet |
Category | Element Type K - Type |
Manufacturer Omega | Temperature Range 260°C |
Series | Conductor Type Non-Grounded |
Packaging Bulk | Terminal Type Connector |
Part Status Active | Length - Protective Tube 100cm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 145,14000 Kč | 5 145,14 Kč |
| Unit Price without VAT: | 5 145,14000 Kč |
|---|---|
| Unit Price with VAT: | 6 225,61940 Kč |







