
SA3-K-SRTC | |
|---|---|
DigiKey Part Number | 5880-SA3-K-SRTC-ND |
Manufacturer | |
Manufacturer Product Number | SA3-K-SRTC |
Description | THERMOCOUPLE WITH SELF-ADHESIVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -40°C ~ 260°C Non-Grounded Connector |
Datasheet | Datasheet |
Category | Element Type K - Type |
Manufacturer Omega | Temperature Range -40°C ~ 260°C |
Series | Length - Lead Wire 3.333' (1.02m) |
Packaging Bulk | Conductor Type Non-Grounded |
Part Status Active | Terminal Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 305,24000 Kč | 1 305,24 Kč |
| Unit Price without VAT: | 1 305,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 579,34040 Kč |





