Humidity, Temperature 20 ~ 80% RH ±5% RH Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNS-DHT11

DigiKey Part Number
1188-SNS-DHT11-ND
Manufacturer
Manufacturer Product Number
SNS-DHT11
Description
SNS-DH11
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 20 ~ 80% RH ±5% RH Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
20 ~ 80% RH
Output Type
-
Output
-
Accuracy
±5% RH
Sensitivity
-
Voltage - Supply
3V ~ 5V
Mounting Type
Through Hole
Operating Temperature
0°C ~ 50°C
Package / Case
3-SIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,71000 Kč90,71 Kč
Manufacturers Standard Package
Unit Price without VAT:90,71000 Kč
Unit Price with VAT:109,75910 Kč