
26085 | |
|---|---|
DigiKey Part Number | 3647-26085-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26085 |
Description | Temperature Humidity Sensor 16bi |
Customer Reference | |
Detailed Description | Humidity, Temperature Digital ±5% RH Through Hole |
Datasheet | Datasheet |
Category | Output 16b |
Manufacturer CANADUINO® | Accuracy ±5% RH |
Packaging Bulk | Voltage - Supply 3.5V ~ 5.5V |
Part Status Active | Mounting Type Through Hole |
Sensor Type Humidity, Temperature | Package / Case 3-SIP Module |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 3 | 44,84000 Kč | 134,52 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |








