
ST0248 | |
|---|---|
DigiKey Part Number | 4411-ST0248-ND |
Manufacturer | |
Manufacturer Product Number | ST0248 |
Description | TEMPERATURE AND HUMIDITY SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DHT11 Humidity, Temperature Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Humidity, Temperature |
Manufacturer SunFounder | Utilized IC / Part DHT11 |
Packaging Bag | Contents Board(s) |
Part Status Active | Primary Attributes (20 ~ 90)% RH, (0 ~ 50)°C |
Type Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,95000 Kč | 200,95 Kč |
| Unit Price without VAT: | 200,95000 Kč |
|---|---|
| Unit Price with VAT: | 243,14950 Kč |











