
SLD939T-75W | |
|---|---|
DigiKey Part Number | 1188-SLD939T-75W-ND |
Manufacturer | |
Manufacturer Product Number | SLD939T-75W |
Description | SLD939T-75W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering 75W 1 220V Ceramic Heater |
Category | Number of Channels 1 |
Manufacturer Olimex LTD | Control/Display Type Analog |
Packaging Bulk | Includes Cord, Manual, Stand, Tip |
Part Status Active | Supplied Iron, Tweezer, Handle Included, Not Specified |
Type Soldering | Supplied Tips/Nozzles Included, Not Specified |
Wattage 75W | Temperature Range 392°F ~ 896°F (200°C ~ 480°C) |
Voltage - Input 220V | Features Ceramic Heater |
Plug Type Included, Not Specified | Tip Cleaner Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,38000 Kč | 967,38 Kč |
| Unit Price without VAT: | 967,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 170,52980 Kč |








