
AO9378-220 | |
|---|---|
DigiKey Part Number | 2260-AO9378-220-ND |
Manufacturer | |
Manufacturer Product Number | AO9378-220 |
Description | PRO SOLDERING STATION 220V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Soldering 60W 1 220VAC Auto Off, ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 60W | |
Voltage - Input | 220VAC | |
Plug Type | - | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Cord, Iron, Manual, Stand, Tip | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | B028 | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 392°F ~ 896°F (200°C ~ 480°C) | |
Features | Auto Off, ESD Safe | |
Tip Cleaner | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 425,27000 Kč | 2 425,27 Kč |
| 5 | 2 200,92600 Kč | 11 004,63 Kč |
| 10 | 2 110,80300 Kč | 21 108,03 Kč |
| 25 | 1 997,30440 Kč | 49 932,61 Kč |
| 50 | 1 968,56260 Kč | 98 428,13 Kč |
| Unit Price without VAT: | 2 425,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 934,57670 Kč |











