
AO9378 | |
|---|---|
DigiKey Part Number | 2260-AO9378-ND |
Manufacturer | |
Manufacturer Product Number | AO9378 |
Description | 9378 PRO 60 WATT PROGRAMMABLE DI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Soldering 60W 2 110V Ceramic Heater, Temperature Control |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 60W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | Power Cord | |
Base Unit | 9378 | |
Supplied Iron, Tweezer, Handle | Included, Not Specified | |
Supplied Tips/Nozzles | Included, Not Specified | |
Workstand | 2660 | |
Temperature Range | 392°F ~ 896°F (200°C ~ 480°C) | |
Features | Ceramic Heater, Temperature Control | |
Tip Cleaner | Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 982,98000 Kč | 2 982,98 Kč |
| 5 | 2 707,02000 Kč | 13 535,10 Kč |
| 10 | 2 596,17200 Kč | 25 961,72 Kč |
| 25 | 2 479,60360 Kč | 61 990,09 Kč |
| Unit Price without VAT: | 2 982,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 609,40580 Kč |









