
MAX40109IATP+ | |
|---|---|
DigiKey Part Number | 505-MAX40109IATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40109IATP+ |
Description | IC SIGNAL CONDITIONER 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Logic Input 1-Wire®, I2C Output 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40109IATP+ Models |
Category | Current - Supply 2.57 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Type Signal Conditioner | Supplier Device Package 20-TQFN (4x4) |
Input Type Logic | Base Product Number |
Output Type 1-Wire®, I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 10 | 130,79700 Kč | 1 307,97 Kč |
| 25 | 121,23400 Kč | 3 030,85 Kč |
| 100 | 110,72460 Kč | 11 072,46 Kč |
| 490 | 102,77278 Kč | 50 358,66 Kč |
| 980 | 100,27316 Kč | 98 267,70 Kč |
| 1 470 | 99,02157 Kč | 145 561,71 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |









