MAX40109 - Analog Front End (AFE) Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40109ITEVSYS1#

DigiKey Part Number
175-MAX40109ITEVSYS1#-ND
Manufacturer
Manufacturer Product Number
MAX40109ITEVSYS1#
Description
EVAL BOARD FOR MAX40109
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX40109 - Analog Front End (AFE) Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
Yes, MCU, 32-Bit
Manufacturer
Analog Devices Inc./Maxim Integrated
Utilized IC / Part
MAX40109
Packaging
Bulk
Secondary Attributes
On-Board Test Points
Part Status
Active
Contents
Board(s)
Type
Interface
Base Product Number
Function
Analog Front End (AFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 552,44000 Kč3 552,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3 552,44000 Kč
Unit Price with VAT:4 298,45240 Kč