
4921 | |
|---|---|
DigiKey Part Number | 1528-4921-ND |
Manufacturer | |
Manufacturer Product Number | 4921 |
Description | ATTEN 80W 110V SOLDERING IRON WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Soldering 80W 1 110VAC |
Category | Voltage - Input 110VAC |
Manufacturer Adafruit Industries LLC | Number of Channels 1 |
Packaging Bulk | Control/Display Type Digital |
Part Status Active | Temperature Range 176°F ~ 896°F (80°C ~ 480°C) |
Type Soldering | Tip Cleaner Sponge |
Wattage 80W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 258,83000 Kč | 1 258,83 Kč |
| Unit Price without VAT: | 1 258,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 523,18430 Kč |








